LCA712STR, Solid State Relays - PCB Mount 1-Form-A 60V 1000 mA SSR w/optic MOSFET

LCA712STR, Solid State Relays - PCB Mount 1-Form-A 60V 1000 mA SSR w/optic MOSFET
Изображения служат только для ознакомления,
см. техническую документацию
1 650 руб.
от 10 шт.1 480 руб.
от 25 шт.1 220 руб.
от 100 шт.1 075.91 руб.
Добавить в корзину 1 шт. на сумму 1 650 руб.
Номенклатурный номер: 8005362828
Артикул: LCA712STR
Бренд: Ixys Corporation

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
Smart Metering Solutions Littelfuse Smart Metering Solutions help designers implement more reliable and safer smart meters. Littelfuse solutions for smart meters allow designers to bring Internet of Things technology to the key functions of a smart metering system.

Технические параметры

Brand: IXYS Integrated Circuits
Contact Form: SPST(1 Form A)
Control Voltage Range: 900 mVDC to 1.4 VDC
Factory Pack Quantity: 1000
Input Current: 50 mA
Load Current Rating: 1 A
Load Voltage Rating: 60 VDC
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: SMD/SMT
Вес, г 0.39

Техническая документация