PBA150, Solid State Relays - PCB Mount Dual 1-Form-A 250V 250mA SSR

2 090 руб.
от 10 шт.1 660 руб.
от 50 шт.1 350 руб.
от 100 шт.1 202.30 руб.
Добавить в корзину 1 шт. на сумму 2 090 руб.
Номенклатурный номер: 8005362905
Артикул: PBA150
Бренд: Ixys Corporation

Описание

Electromechanical\Relays, Contactors & Solenoids\Solid State Relays - SSR\Solid State Relays - PCB Mount
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: IXYS Integrated Circuits
Contact Form: DPST(2 Form A)
Control Voltage Range: 900 mVDC to 1.4 VDC
Factory Pack Quantity: 50
Input Current: 50 mA
Input to Output Isolation Method: Optocoupler
Load Current Rating: 250 mA
Load Voltage Rating: 250 VDC
Manufacturer: IXYS
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Output Type: MOSFET
Package/Case: DIP-8
Packaging: Tube
Pd - Power Dissipation: 800 mW
Product Category: Solid State Relays-PCB Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO), 1 Form B(SPST-NC)
Subcategory: Relays
Termination Style: Solder Pin
Type: Isolated
Package / Case: DIP-8
Вес, г 0.47

Техническая документация