G125-3045096L4, Headers & Wire Housings 1.25MM M HSG 2x25 POS LAT

G125-3045096L4, Headers & Wire Housings 1.25MM M HSG 2x25 POS LAT
Изображения служат только для ознакомления,
см. техническую документацию
61 шт., срок 6-8 недель
1 710 руб.
от 10 шт.1 400 руб.
Добавить в корзину 1 шт. на сумму 1 710 руб.
Альтернативные предложения1
Номенклатурный номер: 8005363949
Артикул: G125-3045096L4
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Gecko 1.25mm Pitch High-Reliability Connectors Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Технические параметры

Brand: Harwin
Current Rating: 2 A
Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Housing Gender: Male
Housing Material: Polyamide(PA)
Insulation Resistance: 10 GOhms
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Positions: 50 Position
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V, 450 V
Вес, г 1

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.