G125-3241296M1, Power to the Board 12P Male Crmp HSNG

G125-3241296M1, Power to the Board 12P Male Crmp HSNG
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 6-8 недель
2 350 руб.
от 10 шт.2 000 руб.
от 30 шт.1 730 руб.
Добавить в корзину 1 шт. на сумму 2 350 руб.
Номенклатурный номер: 8005363955
Артикул: G125-3241296M1
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Gecko 1.25mm Pitch High-Reliability Connectors Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Factory Pack Quantity: 10
Housing Colour: Green
Housing Material: Nylon
Insulation Resistance: 10 GOhms
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions: 12 Position
Number of Rows: 2 Row
Pitch: 1.25 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Wire Housings
Row Spacing: 1.25 mm
Subcategory: Power Connectors
Termination Style: Crimp
Brand Harwin
Contact Type Pin
Factory Pack Quantity 10
Flammability Rating UL 94 V-0
Housing Gender Male
Housing Material Nylon
Insulation Resistance 10 GOhms
Manufacturer Harwin
Mounting Angle Straight
Mounting Style Panel
Number of Positions 12 Position
Number of Rows 2 Row
Operating Temperature Range -65 C to+150 C
Pitch 1.25 mm
Product Wire Housings
Product Category Headers Wire Housings
RoHS Details
Row Spacing 1.25 mm
Series G125
Termination Style Crimp
Tradename GECKO
Type Plug Housings
Wire Gauge 32 AWG-26 AWG
Вес, г 0.76

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.