G125-FS11605F2P, Headers & Wire Housings 1.25MM F 2X8 VERT SMT REVERSE FIX TAPE
![G125-FS11605F2P, Headers & Wire Housings 1.25MM F 2X8 VERT SMT REVERSE FIX TAPE](https://static.chipdip.ru/lib/068/DOC044068201.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 6-8 недель
8 900 руб.
от 10 шт. —
7 040 руб.
Добавить в корзину 1 шт.
на сумму 8 900 руб.
Альтернативные предложения1
Описание
Connectors\Headers & Wire Housings
Gecko 1.25mm Pitch High-Reliability Connectors Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.
Технические параметры
Brand: | Harwin |
Contact Gender: | Socket(Female) |
Contact Material: | Beryllium Copper |
Contact Plating: | Gold |
Current Rating: | 2 A |
Factory Pack Quantity: | 10 |
Housing Colour: | Green |
Housing Material: | Nylon |
Manufacturer: | Harwin |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -65 C |
Mounting Angle: | Straight |
Mounting Style: | SMD/SMT |
Number of Positions: | 16 Position |
Number of Rows: | 2 Row |
Pitch: | 1.25 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 1.25 mm |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 199 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары