G125-FV10605F3P, Headers & Wire Housings 1.25MM F 2X3 VERT PCT REVERSE FIX TAPE
см. техническую документацию
Описание
Harwin's Gecko Screw-Lok (G125 series) connectors provide a low profile, dual row interconnect solution, ideally suited for stacking and cable mating in areas where PCB real estate is at a premium. With space and weight a consideration for many high-reliability applications, G125 connectors are designed to offer high performance in a miniature package. Improving on the popular 2mm pitch Datamate series, and harnessing the modern technology of micro-machining, this range brings the best of the high-reliability specifications to a smaller size. Still capable of 2A per contact, Gecko gives both significant weight and space-saving advantages over Micro-D connections
• With Reverse fix with 5mm board mount studs
• 2A per contact (all electrically loaded; 2.8A per individual contact)
• 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
• Improved operating temperature range: -65°C to +150°C
• 1.000 Mating cycles durability
• Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
• Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
• No.1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection
Технические параметры
Количество Контактов | 6контакт(-ов) |
Линейка Продукции | Gecko SL G125 |
Материал Контакта | Медный Сплав |
Монтаж Разъема | Монтаж в Сквозное Отверстие |
Покрытие Контакта | Контакты с Покрытием из Золота |
Системы разъемов | Wire-to-Board |
Шаг Контактов | 1.25мм |
Applications | - |
Connector Type | Receptacle |
Contact Finish - Mating | Gold |
Contact Finish - Post | Gold |
Contact Finish Thickness - Mating | 8.00Вµin(0.203Вµm) |
Contact Finish Thickness - Post | 8.00Вµin(0.203Вµm) |
Contact Length - Post | 0.118"(3.00mm) |
Contact Material | Copper Alloy |
Contact Shape | Circular |
Contact Type | Female Socket |
Current Rating (Amps) | 2A |
Fastening Type | Screw Lock |
Features | Jackscrews, Pick and Place, Polarizing Key |
Ingress Protection | - |
Insulation Color | Green |
Insulation Height | 0.207"(5.25mm) |
Insulation Material | Polyamide(PA4T), Nylon 4T, Glass Filled, Halogen Free |
Manufacturer | Harwin Inc. |
Mated Stacking Heights | 7.25mm, 7.33mm |
Material Flammability Rating | UL94 V-0 |
Mounting Type | Through Hole |
Number of Positions | 6 |
Number of Positions Loaded | All |
Number of Rows | 2 |
Operating Temperature | -65В°C ~ 150В°C |
Packaging | Cut Tape(CT) |
Part Status | Active |
Pitch - Mating | 0.049"(1.25mm) |
Row Spacing - Mating | 0.049"(1.25mm) |
Series | Gecko SL |
Style | Board to Board or Cable |
Termination | Solder |
Voltage Rating | 450V |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.