G125-MV15005M1R, Power to the Board 1.25MM M 2X25 VERT PCT TAPE & REEL

G125-MV15005M1R, Power to the Board 1.25MM M 2X25 VERT PCT TAPE & REEL
Изображения служат только для ознакомления,
см. техническую документацию
127 шт., срок 6-8 недель
5 230 руб.
от 10 шт.4 490 руб.
от 25 шт.4 030 руб.
от 50 шт.3 510.44 руб.
Добавить в корзину 1 шт. на сумму 5 230 руб.
Номенклатурный номер: 8005364211
Артикул: G125-MV15005M1R
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Gecko 1.25mm Pitch High-Reliability Connectors Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 250
Housing Colour: Green
Housing Material: Nylon
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 50 Position
Number of Rows: 2 Row
Pitch: 1.25 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Row Spacing: 1.25 mm
Subcategory: Power Connectors
Termination Style: Solder Pin
Вес, г 2

Техническая документация

Datasheet G125-MV15005M1R
pdf, 328 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.