G125-FV10805F3-2AB2ABP, Power to the Board G125 MT FML VRTL 4PW W/RVRS FX BM JCKSCR

G125-FV10805F3-2AB2ABP, Power to the Board G125 MT FML VRTL 4PW W/RVRS FX BM JCKSCR
Изображения служат только для ознакомления,
см. техническую документацию
375 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 260 руб.
от 10 шт.16 190 руб.
от 20 шт.15 760 руб.
от 50 шт.15 396.69 руб.
Добавить в корзину 1 шт. на сумму 20 260 руб.
Номенклатурный номер: 8005364229
Артикул: G125-FV10805F3-2AB2ABP
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Gecko 1.25mm Pitch High-Reliability Connectors Harwin Gecko 1.25mm Pitch High-Reliability Connectors offer 1000 mating cycles of durability, 2A per contact for signal, and 10A maximum power options. These high-reliability connectors feature a 4-finger patented contact design that maintains electrical contact through high vibration and shock. Harwin Gecko 1.25mm pitch high-reliability connectors provide up to 50 contacts per connector and are available in a wide array of configurations. Hardware options include locking latches or mate-before-lock stainless steel jackscrews.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 2 A, 10 A
Factory Pack Quantity: 10
Housing Color: Green
Housing Material: Nylon
Insulation Resistance: 10 GOhms
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Angle: Straight
Mounting Style: Mounting Flange
Number of Positions: 12 Position
Packaging: Cut Tape
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Subcategory: Power Connectors
Termination Style: Solder Pin
Voltage Rating: 450 V
Вес, г 2

Техническая документация

Datasheet
pdf, 603 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.