M20-7812045R, Headers & Wire Housings 20+20 DIL 2.54MM L/P SMT SKT T&R

M20-7812045R, Headers & Wire Housings 20+20 DIL 2.54MM L/P SMT SKT T&R
Изображения служат только для ознакомления,
см. техническую документацию
1006 шт., срок 7-9 недель
1 680 руб.
от 10 шт.1 500 руб.
от 100 шт.1 200 руб.
от 250 шт.973.76 руб.
Добавить в корзину 1 шт. на сумму 1 680 руб.
Номенклатурный номер: 8005364268
Артикул: M20-7812045R
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Plating: Gold
Factory Pack Quantity: 600
Manufacturer: Harwin
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 40 Position
Number of Rows: 2 Row
Packaging: Reel, Cut Tape
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Receptacle
Вес, г 2

Техническая документация

Datasheet
pdf, 127 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.