M20-8770442, Headers & Wire Housings 04 SIL VERTICAL SMT HEADER GOLD+TIN

M20-8770442, Headers & Wire Housings 04 SIL VERTICAL SMT HEADER GOLD+TIN
Изображения служат только для ознакомления,
см. техническую документацию
4895 шт., срок 7-9 недель
140 руб.
от 10 шт.120 руб.
от 100 шт.86 руб.
от 500 шт.72.38 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Альтернативные предложения5
Номенклатурный номер: 8005364376
Артикул: M20-8770442
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Plating: Gold
Factory Pack Quantity: 1000
Manufacturer: Harwin
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Number of Rows: 1 Row
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Pin Strip
RoHS Compliant Yes
Вес, г 0.22

Техническая документация

Datasheet
pdf, 599 КБ
Datasheet
pdf, 1119 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.