M22-2040205, Headers & Wire Housings 2+2 DIL PIN HDR GOLD HORIZONTAL

M22-2040205, Headers & Wire Housings 2+2 DIL PIN HDR GOLD HORIZONTAL
Изображения служат только для ознакомления,
см. техническую документацию
1551 шт., срок 7-9 недель
130 руб.
от 10 шт.110 руб.
от 100 шт.87 руб.
от 500 шт.76.43 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8005364608
Артикул: M22-2040205
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Male
Housing Material: Nylon
Insulation Resistance: 1000 MOhms
Manufacturer: Harwin
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.5 mm
Termination Style: Solder Pin
Type: Pin Strip
Voltage Rating: 650 VAC
Вес, г 0.13

Техническая документация

Datasheet
pdf, 595 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.