M300-FV3104500, Power to the Board 10 WAY FEMAL PC TAIL DIL

M300-FV3104500, Power to the Board 10 WAY FEMAL PC TAIL DIL
Изображения служат только для ознакомления,
см. техническую документацию
108 шт., срок 6-8 недель
5 980 руб.
от 9 шт.4 830 руб.
от 54 шт.4 040 руб.
от 108 шт.3 808.21 руб.
Добавить в корзину 1 шт. на сумму 5 980 руб.
Альтернативные предложения2
Номенклатурный номер: 8005364783
Артикул: M300-FV3104500
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
High-Reliability Connector Solutions Harwin High-Reliability Connector Solutions include innovative products for reliable, high-performance connectivity to push the boundaries of size, weight and power (SWaP) optimization. These products have proven to perform in the most extreme conditions of shock, vibration, and temperature. These connector solutions feature high-reliability interconnect families, such as Gecko (1.25mm pitch), Datamate (2mm and 4mm pitch), M300 (3mm pitch), and Kona (8.5mm). Harwin High-Reliability Connector Solutions are built for challenging environments where failure is not an option such as aviation, space, defense, motorsport, medical, and high-end industrial applications.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Current Rating: 10 A
Factory Pack Quantity: 9
Manufacturer: Harwin
Mounting Style: Through Hole
Number of Positions: 10 Position
Pitch: 3 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Subcategory: Power Connectors
Termination Style: Solder Pin
Voltage Rating: 600 V
Brand Harwin
Contact Gender Socket(Female)
Contact Material Beryllium Copper
Contact Plating Gold
Current Rating 10 A
Factory Pack Quantity 9
Flammability Rating UL 94 V-0
Housing Material Nylon
Insulation Resistance 100 MOhms
Manufacturer Harwin
Mounting Angle Straight
Mounting Style Mounting Flange
Number of Positions 10 Position
Number of Rows 2 Row
Operating Temperature Range -65 C to+175 C
Pitch 3 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 3 mm
Series M300
Termination Post Length 3.2 mm
Termination Style Through Hole
Type Socket
Unit Weight 0.077391 oz
Voltage Rating 600 V
Вес, г 3

Техническая документация

Datasheet
pdf, 90 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.