M50-3151242, Headers & Wire Housings 12+12 DIL SMT Au/Sn LOW PROFILE SOCKET

M50-3151242, Headers & Wire Housings 12+12 DIL SMT Au/Sn LOW PROFILE SOCKET
Изображения служат только для ознакомления,
см. техническую документацию
154 шт., срок 7-9 недель
1 500 руб.
от 10 шт.1 120 руб.
от 117 шт.973 руб.
Добавить в корзину 1 шт. на сумму 1 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8005364935
Артикул: M50-3151242
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Industrial Solutions Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: 39
Housing Color: Black
Housing Material: Nylon
Manufacturer: Harwin
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 24 Position
Number of Rows: 2 Row
Pitch: 1.27 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Style: Solder
Type: Receptacle
Вес, г 0.21

Техническая документация

Datasheet
pdf, 96 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.