M55-8003242-0150A, Ribbon Cables / IDC Cables 2x16P F 150mm DBLEND DIL IDC Cbl Assmb

M55-8003242-0150A, Ribbon Cables / IDC Cables 2x16P F 150mm DBLEND DIL IDC Cbl Assmb
Изображения служат только для ознакомления,
см. техническую документацию
56 шт., срок 7-9 недель
8 250 руб.
от 10 шт.6 790 руб.
от 25 шт.5 600 руб.
от 50 шт.5 492.48 руб.
Добавить в корзину 1 шт. на сумму 8 250 руб.
Номенклатурный номер: 8005365108
Артикул: M55-8003242-0150A
Бренд: Harwin

Описание

Wire & Cable\Cable Assemblies\Ribbon Cables / IDC Cables
Archer Kontrol 1.27mm Pitch Connectors
Harwin Archer Kontrol 1.27mm Pitch Connectors feature a range of male and female shrouded connectors for board-to-board and cable-to-board connections. The connectors provide increased reliability for industrial applications. These robust and flexible compnents offer up to 1.2A per contact as well as a data rate of up to 3Gbit/s. The series is available in horizontal, vertical, and IDC cable assembly configurations with pin contacts ranging from 12 to 80. Different height options for vertical models are also available in both male and female versions. Harwin IDC cable assemblies are offered in 150mm or 300mm lengths. These fully shrouded and polarized Archer Kontrol connectors are ideal for blind mating and can withstand the lateral and twisting forces caused by vibration.

Технические параметры

Brand: Harwin
Cable Length: 150 mm
Connector End A Pin Count: 32 Position
Connector End A: IDC Socket
Connector End B Pin Count: 32 Position
Connector End B: IDC Socket
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female/Female
Jacket Color: Black
Manufacturer: Harwin
Pitch: 1.27 mm
Product Category: Ribbon Cables/IDC Cables
Product Type: Ribbon Cables/IDC Cables
Product: IDC Ribbon Cable Assemblies
Subcategory: Cable Assemblies
Tradename: Archer Kontrol
Type: Cable Assembly
Wire Gauge - AWG: 30 AWG

Техническая документация

Datasheet
pdf, 92 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.