M80-32B, Power to the Board Datamate Mix-Tek F RA Cntct 14AWG

M80-32B, Power to the Board Datamate Mix-Tek F RA Cntct 14AWG
Изображения служат только для ознакомления,
см. техническую документацию
73 шт., срок 7-9 недель
3 250 руб.
от 10 шт.2 740 руб.
от 25 шт.2 470 руб.
Добавить в корзину 1 шт. на сумму 3 250 руб.
Альтернативные предложения1
Номенклатурный номер: 8005365215
Артикул: M80-32B
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Mix-Tek Mixed-Technology Connectors Harwin Datamate Mix-Tek Connectors include 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high-performance connectors designed to perform under extreme conditions. Male and female cable connector housings can be specified in combination with signal contacts or with 4mm pitch only for a true mixed technology connector. Housings are compatible with these contact options: Signal (3A), Standard Power (20A), High Power (40A), and Coax (50Ω). The Mix-Tek series includes the most popular cable housings sizes, compatible with each other for cable-to-cable or with PCB connectors for cable-to-board combinations. To meet the demanding requirements of vibration, shock, and strain relief, jackscrews provide added security in various styles for added flexibility. Applications for Harwin Datamate Mix-Tek Connectors include aerospace, autosport, military, robotics, and industrial.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 15 A
Factory Pack Quantity: 500
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Pitch: 4 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Contacts
Subcategory: Power Connectors
Termination Style: Solder
Wire Gauge Max: 14 AWG

Техническая документация

Datasheet
pdf, 51 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.