M80-4000000F1- 02-329-00-000, Power to the Board FEMALE CABLE CONN KIT 2.00mm PITCH

M80-4000000F1- 02-329-00-000, Power to the Board FEMALE CABLE CONN KIT 2.00mm PITCH
Изображения служат только для ознакомления,
см. техническую документацию
96 шт., срок 7-9 недель
5 920 руб.
от 10 шт.4 610 руб.
от 50 шт.4 290 руб.
Добавить в корзину 1 шт. на сумму 5 920 руб.
Номенклатурный номер: 8005365223
Артикул: M80-4000000F1-02-329-00-000
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Current Rating: 5 A
Factory Pack Quantity: 1
Manufacturer: Harwin
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Power
Pitch: 4 mm
Product Category: Power to the Board
Product Type: Power to the Board
Subcategory: Power Connectors
Termination Style: Crimp, Solder
Voltage Rating: 800 V
Wire Gauge Max: 20 AWG
Вес, г 2

Техническая документация

Datasheet
pdf, 310 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.