M80-4000000F1- 04-305-00-000, Power to the Board MixTek FML Crimp Con Hexagon slotted JS

M80-4000000F1- 04-305-00-000, Power to the Board MixTek FML Crimp Con Hexagon slotted JS
Изображения служат только для ознакомления,
см. техническую документацию
2 шт., срок 7-9 недель
14 580 руб.
Добавить в корзину 1 шт. на сумму 14 580 руб.
Номенклатурный номер: 8005365226
Артикул: M80-4000000F1-04-305-00-000
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Current Rating: 500 mA
Factory Pack Quantity: 1
Manufacturer: Harwin
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 4 Coax
Pitch: 4 mm
Product Category: Power to the Board
Product Type: Power to the Board
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 300 V
Вес, г 3

Техническая документация

Datasheet
pdf, 310 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.