M80-4000000F1- 08-307-00-000, Power to the Board 8C 2.7mm FEMALE CRMP

M80-4000000F1- 08-307-00-000, Power to the Board 8C 2.7mm FEMALE CRMP
Изображения служат только для ознакомления,
см. техническую документацию
40 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
34 060 руб.
от 10 шт.27 230 руб.
от 25 шт.26 180 руб.
Добавить в корзину 1 шт. на сумму 34 060 руб.
Номенклатурный номер: 8005365228
Артикул: M80-4000000F1-08-307-00-000
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Mix-Tek Mixed-Technology Connectors Harwin Datamate Mix-Tek Connectors include 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high-performance connectors designed to perform under extreme conditions. Male and female cable connector housings can be specified in combination with signal contacts or with 4mm pitch only for a true mixed technology connector. Housings are compatible with these contact options: Signal (3A), Standard Power (20A), High Power (40A), and Coax (50Ω). The Mix-Tek series includes the most popular cable housings sizes, compatible with each other for cable-to-cable or with PCB connectors for cable-to-board combinations. To meet the demanding requirements of vibration, shock, and strain relief, jackscrews provide added security in various styles for added flexibility. Applications for Harwin Datamate Mix-Tek Connectors include aerospace, autosport, military, robotics, and industrial.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Current Rating: 500 mA
Manufacturer: Harwin
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Coax
Pitch: 4 mm
Product Category: Power to the Board
Product Type: Power to the Board
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 300 V
Brand Harwin
Manufacturer Harwin
Product Category Power to the Board
RoHS Details
Вес, г 6

Техническая документация

Datasheet
pdf, 310 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.