M80-4000000F2- 02-325-00-000, Power to the Board 2 Pos. Female SIL 12AWG Cable Conn. Kit, Jackscrews

M80-4000000F2- 02-325-00-000, Power to the Board 2 Pos. Female SIL 12AWG Cable Conn. Kit, Jackscrews
Изображения служат только для ознакомления,
см. техническую документацию
388 шт., срок 6-8 недель
6 820 руб.
от 10 шт.5 320 руб.
от 25 шт.5 090 руб.
от 50 шт.4 672.37 руб.
Добавить в корзину 1 шт. на сумму 6 820 руб.
Номенклатурный номер: 8005365229
Артикул: M80-4000000F2-02-325-00-000
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Arrangement: Power
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 20 A
Factory Pack Quantity: 1
Housing Color: Black
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 100 MOhms
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Power
Pitch: 4 mm
Product Category: Power to the Board
Product Type: Power to the Board
Subcategory: Power Connectors
Termination Style: Solder
Voltage Rating: 800 V
Wire Gauge Max: 12 AWG
Вес, г 2

Техническая документация

Datasheet
pdf, 316 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.