M80-4002005, Power to the Board 10+10 WAY DIL VERT FEMALE W/JS

M80-4002005, Power to the Board 10+10 WAY DIL VERT FEMALE W/JS
Изображения служат только для ознакомления,
см. техническую документацию
78 шт., срок 7-9 недель
3 840 руб.
от 8 шт.3 240 руб.
от 24 шт.2 910 руб.
Добавить в корзину 1 шт. на сумму 3 840 руб.
Номенклатурный номер: 8005365235
Артикул: M80-4002005
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Current Rating: 3 A
Factory Pack Quantity: 8
Manufacturer: Harwin
Mounting Style: Through Hole
Number of Positions: 20 Signal
Part # Aliases: M80-4T12005F1-00-000-00-000
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Subcategory: Power Connectors
Termination Style: Solder Pin
Voltage Rating: 800 V
Вес, г 3

Техническая документация

Datasheet
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.