M80-4005042, Power to the Board 25+25 POS FEM +J/S 3mm TAIL TIN

M80-4005042, Power to the Board 25+25 POS FEM +J/S 3mm TAIL TIN
Изображения служат только для ознакомления,
см. техническую документацию
39 шт., срок 7-9 недель
6 040 руб.
от 12 шт.4 850 руб.
от 28 шт.4 650 руб.
Добавить в корзину 1 шт. на сумму 6 040 руб.
Альтернативные предложения1
Номенклатурный номер: 8005365239
Артикул: M80-4005042
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 4
Manufacturer: Harwin
Mounting Style: Through Hole
Number of Positions: 50 Signal
Number of Rows: 2 Row
Part # Aliases: M80-4T15042F1-00-000-00-000
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Subcategory: Power Connectors
Termination Style: Solder Pin
Voltage Rating: 800 V
Вес, г 5

Техническая документация

Datasheet
pdf, 124 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.