M80-4600842, Power to the Board 8P DIL CRMP LRG BORE DR JKSR DATMT GD/TI

M80-4600842, Power to the Board 8P DIL CRMP LRG BORE DR JKSR DATMT GD/TI
Изображения служат только для ознакомления,
см. техническую документацию
948 шт., срок 7-9 недель
3 980 руб.
от 10 шт.3 430 руб.
от 25 шт.3 120 руб.
от 50 шт.2 885.04 руб.
Добавить в корзину 1 шт. на сумму 3 980 руб.
Альтернативные предложения1
Номенклатурный номер: 8005365359
Артикул: M80-4600842
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 1
Housing Color: Black
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Number of Rows: 2 Row
Part # Aliases: M80-4D108F1 M80-4D10842F1-00-000-00-000
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Wire Housings
Subcategory: Power Connectors
Termination Style: Crimp
Вес, г 1.521

Техническая документация

Datasheet
pdf, 106 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.