M80-4802605, Power to the Board 13+13 WAY FMALE CRMP L/BORE W/HEX JS

M80-4802605, Power to the Board 13+13 WAY FMALE CRMP L/BORE W/HEX JS
Изображения служат только для ознакомления,
см. техническую документацию
133 шт., срок 7-9 недель
5 710 руб.
от 10 шт.4 520 руб.
от 25 шт.4 370 руб.
от 50 шт.4 007.94 руб.
Добавить в корзину 1 шт. на сумму 5 710 руб.
Номенклатурный номер: 8005365415
Артикул: M80-4802605
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 1
Housing Color: Black
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 26 Position
Number of Rows: 2 Row
Part # Aliases: M80-4D12605F2-00-000-00-000
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Wire Housings
Subcategory: Power Connectors
Termination Style: Crimp
Вес, г 4

Техническая документация

Datasheet
pdf, 142 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.