M80-4D12005FC, Power to the Board 10+10 WAY FEM L/BORE 101LOK

M80-4D12005FC, Power to the Board 10+10 WAY FEM L/BORE 101LOK
Изображения служат только для ознакомления,
см. техническую документацию
16 шт., срок 7-9 недель
5 230 руб.
от 10 шт.4 310 руб.
Добавить в корзину 1 шт. на сумму 5 230 руб.
Номенклатурный номер: 8005365482
Артикул: M80-4D12005FC
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
101Lok Datamate Connectors
Harwin 101Lok Datamate Connectors are a fast-mate version of Datamate J-Tek connector family. These 101Lok connectors require only a simple quarter turn, or 101°, to ensure complete security of the retention device. The specially designed hardware tensioned by a coil spring reduces the time required to mate the connector halves. The spring tensioning also helps resist vibration in rugged environment applications such as aerospace, defense, and motorsports. Harwin 101Lok Datamate Connectors provide fast and simple mating and are available in PCB mount and cable mount.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3.3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Color: Black
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 100 MOhms
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 20 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Row Spacing: 2 mm
Series: 101Lok
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: Datamate
Voltage Rating: 800 V
Wire Gauge Max: 22 AWG
Вес, г 2

Техническая документация

Datasheet
pdf, 189 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.