M80-4D12642FC, Power to the Board 13+13 WAY FEM L/BORE 101LOK

M80-4D12642FC, Power to the Board 13+13 WAY FEM L/BORE 101LOK
Изображения служат только для ознакомления,
см. техническую документацию
80 шт., срок 7-9 недель
4 960 руб.
от 10 шт.4 090 руб.
от 25 шт.3 630 руб.
от 50 шт.3 326.02 руб.
Добавить в корзину 1 шт. на сумму 4 960 руб.
Номенклатурный номер: 8005365483
Артикул: M80-4D12642FC
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Current Rating: 3.3 A
Factory Pack Quantity: 1
Manufacturer: Harwin
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 26 Signal
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 800 V
Wire Gauge Max: 22 AWG
Вес, г 4

Техническая документация

Datasheet
pdf, 189 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.