M80-5000000M2- 04-332-00-000, Power to the Board Male 4 Pos Vertical Conn

M80-5000000M2- 04-332-00-000, Power to the Board Male 4 Pos Vertical Conn
Изображения служат только для ознакомления,
см. техническую документацию
201 шт., срок 6-8 недель
8 070 руб.
от 10 шт.6 600 руб.
от 20 шт.6 320 руб.
от 50 шт.5 515.74 руб.
Добавить в корзину 1 шт. на сумму 8 070 руб.
Номенклатурный номер: 8005365495
Артикул: M80-5000000M2-04-332-00-000
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Mix-Tek Mixed-Technology Connectors Harwin Datamate Mix-Tek Connectors include 2mm pitch (signal) and 4mm pitch (power/coaxial) high-reliability, high-performance connectors designed to perform under extreme conditions. Male and female cable connector housings can be specified in combination with signal contacts or with 4mm pitch only for a true mixed technology connector. Housings are compatible with these contact options: Signal (3A), Standard Power (20A), High Power (40A), and Coax (50Ω). The Mix-Tek series includes the most popular cable housings sizes, compatible with each other for cable-to-cable or with PCB connectors for cable-to-board combinations. To meet the demanding requirements of vibration, shock, and strain relief, jackscrews provide added security in various styles for added flexibility. Applications for Harwin Datamate Mix-Tek Connectors include aerospace, autosport, military, robotics, and industrial.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 20 A
Factory Pack Quantity: 10
Housing Color: Black
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 100 MOhms
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: Through Hole
Number of Positions: 4 Power
Number of Rows: 1 Row
Pitch: 4 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Connectors
Subcategory: Power Connectors
Termination Style: Solder
Voltage Rating: 800 V
Вес, г 3

Техническая документация

Datasheet
pdf, 403 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.