M80-5000000M3- 04-332-00-000, Power to the Board MIX TEK MALE VERT PC TAIL

M80-5000000M3- 04-332-00-000, Power to the Board MIX TEK MALE VERT PC TAIL
Изображения служат только для ознакомления,
см. техническую документацию
380 шт., срок 7-9 недель
16 890 руб.
от 10 шт.13 720 руб.
от 100 шт.12 160 руб.
от 200 шт.11 548.70 руб.
Добавить в корзину 1 шт. на сумму 16 890 руб.
Альтернативные предложения1
Номенклатурный номер: 8005365497
Артикул: M80-5000000M3-04-332-00-000
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Current Rating: 20 A
Factory Pack Quantity: 10
Manufacturer: Harwin
Mounting Style: Through Hole
Number of Positions: 4 Power
Packaging: Bulk
Pitch: 4 mm
Product Category: Power to the Board
Product Type: Power to the Board
Subcategory: Power Connectors
Termination Style: Solder
Voltage Rating: 800 V
Вес, г 2.577

Техническая документация

Datasheet
pdf, 216 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.