M80-5400405, Power to the Board 2+2 Pos. Male DIL Horizontal Throughboard Conn. Jackscrews

M80-5400405, Power to the Board 2+2 Pos. Male DIL Horizontal Throughboard Conn. Jackscrews
Изображения служат только для ознакомления,
см. техническую документацию
392 шт., срок 6-8 недель
5 490 руб.
от 10 шт.4 410 руб.
от 18 шт.4 220 руб.
от 54 шт.3 680.27 руб.
Добавить в корзину 1 шт. на сумму 5 490 руб.
Номенклатурный номер: 8005365575
Артикул: M80-5400405
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
101Lok Datamate Connectors Harwin 101Lok Datamate Connectors are a fast-mate version of Datamate J-Tek connector family. These 101Lok connectors require only a simple quarter turn, or 101°, to ensure complete security of the retention device. The specially designed hardware tensioned by a coil spring reduces the time required to mate the connector halves. The spring tensioning also helps resist vibration in rugged environment applications such as aerospace, defense, and motorsports. Harwin 101Lok Datamate Connectors provide fast and simple mating and are available in PCB mount and cable mount.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 18
Housing Color: Black
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Row Spacing: 2 mm
Subcategory: Power Connectors
Termination Style: Solder Pin
Voltage Rating: 800 V
Вес, г 2

Техническая документация

Datasheet
pdf, 73 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.