M80-5424242, Power to the Board 21+21 WAY M HORZ SMT BRDMT 3.5MM JS

M80-5424242, Power to the Board 21+21 WAY M HORZ SMT BRDMT 3.5MM JS
Изображения служат только для ознакомления,
см. техническую документацию
115 шт., срок 6-8 недель
5 810 руб.
от 10 шт.4 500 руб.
от 25 шт.4 380 руб.
от 50 шт.4 010.61 руб.
Добавить в корзину 1 шт. на сумму 5 810 руб.
Номенклатурный номер: 8005365592
Артикул: M80-5424242
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 5
Housing Color: Black
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 100 MOhms
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 42 Position
Number of Rows: 2 Row
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Row Spacing: 2 mm
Subcategory: Power Connectors
Termination Style: Solder
Вес, г 4

Техническая документация

Datasheet
pdf, 84 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.