M80-5435005, Power to the Board Horz M SMT 5mm Board Mount

M80-5435005, Power to the Board Horz M SMT 5mm Board Mount
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 6-8 недель
5 060 руб.
от 12 шт.4 480 руб.
от 28 шт.4 310 руб.
Добавить в корзину 1 шт. на сумму 5 060 руб.
Номенклатурный номер: 8005365603
Артикул: M80-5435005
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
101Lok Datamate Connectors Harwin 101Lok Datamate Connectors are a fast-mate version of Datamate J-Tek connector family. These 101Lok connectors require only a simple quarter turn, or 101°, to ensure complete security of the retention device. The specially designed hardware tensioned by a coil spring reduces the time required to mate the connector halves. The spring tensioning also helps resist vibration in rugged environment applications such as aerospace, defense, and motorsports. Harwin 101Lok Datamate Connectors provide fast and simple mating and are available in PCB mount and cable mount.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 4
Insulation Resistance: 100 MOhms
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: SMD/SMT
Number of Positions: 50 Position
Number of Rows: 2 Row
Part # Aliases: M80-5S25005M5-00-000-00-000
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Subcategory: Power Connectors
Termination Style: Solder
Voltage Rating: 1.2 kV
Вес, г 5

Техническая документация

Datasheet
pdf, 98 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.