M80-5611605, Power to the Board 8+8 Pos. Male DIL 24-28AWG Cable Conn. Kit, Jackscrews

M80-5611605, Power to the Board 8+8 Pos. Male DIL 24-28AWG Cable Conn. Kit, Jackscrews
Изображения служат только для ознакомления,
см. техническую документацию
155 шт., срок 6-8 недель
4 700 руб.
от 10 шт.3 920 руб.
от 25 шт.3 470 руб.
от 50 шт.3 149.86 руб.
Добавить в корзину 1 шт. на сумму 4 700 руб.
Номенклатурный номер: 8005365612
Артикул: M80-5611605
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
101Lok Datamate Connectors Harwin 101Lok Datamate Connectors are a fast-mate version of Datamate J-Tek connector family. These 101Lok connectors require only a simple quarter turn, or 101°, to ensure complete security of the retention device. The specially designed hardware tensioned by a coil spring reduces the time required to mate the connector halves. The spring tensioning also helps resist vibration in rugged environment applications such as aerospace, defense, and motorsports. Harwin 101Lok Datamate Connectors provide fast and simple mating and are available in PCB mount and cable mount.

Технические параметры

Brand: Harwin
Factory Pack Quantity: 1
Manufacturer: Harwin
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 16 Position
Part # Aliases: M80-5C11605M1-00-000-00-000
Product Category: Power to the Board
Product Type: Power to the Board
Product: Wire Housings
Subcategory: Power Connectors
Termination Style: Crimp
Вес, г 4

Техническая документация

Datasheet
pdf, 67 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.