M80-5612005, Power to the Board 10+10 POS MALE 24-28 AWG W/JACKSCRW

M80-5612005, Power to the Board 10+10 POS MALE 24-28 AWG W/JACKSCRW
Изображения служат только для ознакомления,
см. техническую документацию
64 шт., срок 6-8 недель
5 580 руб.
от 10 шт.4 480 руб.
от 25 шт.4 300 руб.
от 50 шт.3 745.40 руб.
Добавить в корзину 1 шт. на сумму 5 580 руб.
Номенклатурный номер: 8005365613
Артикул: M80-5612005
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 1
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Harwin
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 20 Position
Part # Aliases: M80-5C12005M1-00-000-00-000
Product Category: Power to the Board
Product Type: Power to the Board
Product: Wire Housings
Subcategory: Power Connectors
Termination Style: Crimp
Voltage Rating: 360 V
Вес, г 3

Техническая документация

Datasheet
pdf, 67 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.