M80-5620605, Power to the Board 3+3 WAY MALE CRIMP L/BORE+REV FIX JS

M80-5620605, Power to the Board 3+3 WAY MALE CRIMP L/BORE+REV FIX JS
Изображения служат только для ознакомления,
см. техническую документацию
302 шт., срок 6-8 недель
3 330 руб.
от 10 шт.2 830 руб.
от 25 шт.2 450 руб.
от 100 шт.2 123.95 руб.
Добавить в корзину 1 шт. на сумму 3 330 руб.
Номенклатурный номер: 8005365617
Артикул: M80-5620605
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 1
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Harwin
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Product Category: Power to the Board
Product Type: Power to the Board
Product: Wire Housings
Subcategory: Power Connectors
Termination Style: Crimp
Вес, г 2

Техническая документация

Datasheet
pdf, 115 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.