M80-5650605, Power to the Board 3+3 WAY MALE CRIMP EXT WALL L/BORE+JS

M80-5650605, Power to the Board 3+3 WAY MALE CRIMP EXT WALL L/BORE+JS
Изображения служат только для ознакомления,
см. техническую документацию
923 шт., срок 7-9 недель
3 400 руб.
от 10 шт.2 900 руб.
от 25 шт.2 680 руб.
от 100 шт.2 173.54 руб.
Добавить в корзину 1 шт. на сумму 3 400 руб.
Номенклатурный номер: 8005365626
Артикул: M80-5650605
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Material: Brass
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: 1
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Harwin
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Product Category: Power to the Board
Product Type: Power to the Board
Product: Wire Housings
Subcategory: Power Connectors
Termination Style: Crimp
Вес, г 2

Техническая документация

Datasheet
pdf, 93 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.