M80-5T11205M1- 04-331-00-000, Power to the Board 12 SIG + 4 PWR MALE VERT PC TAIL GOLD

M80-5T11205M1- 04-331-00-000, Power to the Board 12 SIG + 4 PWR MALE VERT PC TAIL GOLD
Изображения служат только для ознакомления,
см. техническую документацию
11 шт., срок 7-9 недель
9 850 руб.
от 7 шт.8 060 руб.
Добавить в корзину 1 шт. на сумму 9 850 руб.
Альтернативные предложения1
Номенклатурный номер: 8005365668
Артикул: M80-5T11205M1-04-331-00-000
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze, Copper Alloy
Contact Plating: Gold
Current Rating: 20 A, 3 A
Factory Pack Quantity: 7
Housing Colour: Black
Housing Material: Polyphenylene Sulfide(PPS)
Manufacturer: Harwin
Mounting Style: Through Hole
Number of Positions: 4 Power, 12 Signal
Number of Rows: 2 Row
Pitch: 4 mm, 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Row Spacing: 2 mm
Subcategory: Power Connectors
Termination Style: Solder
Voltage Rating: 800 V
Wire Gauge Range: 28 AWG to 22 AWG
Вес, г 3

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.