M80-8441845, Power to the Board Cable Conn Kit, 18P Fmale,Db Rw,24-28AWG

M80-8441845, Power to the Board Cable Conn Kit, 18P Fmale,Db Rw,24-28AWG
Изображения служат только для ознакомления,
см. техническую документацию
292 шт., срок 7-9 недель
2 900 руб.
от 10 шт.2 490 руб.
от 25 шт.2 200 руб.
от 250 шт.1 825.22 руб.
Добавить в корзину 1 шт. на сумму 2 900 руб.
Номенклатурный номер: 8005365808
Артикул: M80-8441845
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Factory Pack Quantity: 1
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 18 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Wire Housings
Subcategory: Power Connectors
Termination Style: Crimp
Вес, г 2

Техническая документация

Datasheet
pdf, 71 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.