M80-8442045, Power to the Board Cable Conn Kit, 20P Fmale,Db Rw,24-28AWG

M80-8442045, Power to the Board Cable Conn Kit, 20P Fmale,Db Rw,24-28AWG
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 6-8 недель
3 120 руб.
от 10 шт.2 680 руб.
Добавить в корзину 1 шт. на сумму 3 120 руб.
Номенклатурный номер: 8005365810
Артикул: M80-8442045
Бренд: Harwin

Описание

Connectors\Power Connectors\Power to the Board
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Current Rating: 3 A
Factory Pack Quantity: 1
Housing Colour: Black
Housing Material: Polyamide(PA)
Insulation Resistance: 100 MOhms
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 20 Position
Number of Rows: 2 Row
Packaging: Bulk
Pitch: 2 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Wire Housings
Row Spacing: 2 mm
Subcategory: Power Connectors
Termination Style: Crimp
Вес, г 3

Техническая документация

Datasheet
pdf, 71 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.