M80-9451602, Headers & Wire Housings 8+8 Pos. Female Metal Backshell for J-Tek or Mix-Tek, Jackscrews

M80-9451602, Headers & Wire Housings 8+8 Pos. Female Metal Backshell for J-Tek or Mix-Tek, Jackscrews
Изображения служат только для ознакомления,
см. техническую документацию
105 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
29 570 руб.
от 10 шт.23 630 руб.
от 25 шт.22 720 руб.
от 50 шт.22 140.58 руб.
Добавить в корзину 1 шт. на сумму 29 570 руб.
Номенклатурный номер: 8005365983
Артикул: M80-9451602
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
Datamate Connectors Harwin Datamate Connectors consist of high-reliability/high-performance 2mm pitch connectors designed to withstand vibration, shock, and temperature extremes in harsh environments. Featuring Harwin's high-reliability four-finger beryllium copper contact technology, these Datamate connectors ensure the integrity of connections without loss of data even under the most severe conditions. Harwin Datamate Connectors offer 100G shock, 40G bump, 10G vibration resistance, and are able to operate under temperatures as extreme as -55°C to +125°C.

Технические параметры

Brand: Harwin
Factory Pack Quantity: 1
Manufacturer: Harwin
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Subcategory: Headers & Wire Housings
Вес, г 10

Техническая документация

Datasheet
pdf, 67 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.