M83-LFT1F2N27-0000-000, Headers & Wire Housings 3R 27P F VERT PC TAIL 3MM W/JS

M83-LFT1F2N27-0000-000, Headers & Wire Housings 3R 27P F VERT PC TAIL 3MM W/JS
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 6-8 недель
6 930 руб.
от 10 шт.5 560 руб.
Добавить в корзину 1 шт. на сумму 6 930 руб.
Номенклатурный номер: 8005366045
Артикул: M83-LFT1F2N27-0000-000
Бренд: Harwin

Описание

Connectors\Headers & Wire Housings
M83 3-Row Datamate Connectors Harwin M83 3-Row Datamate Connectors offer high reliability with a space-saving design. Available in six standard sizes from 18 to 96 contacts, the 2mm pitch, 3A per contact connectors are ideal for board-to-board or cable-to-board applications where a high number of contacts are required in a small space. The 3-Row Datamate Connectors are available with vertical or horizontal PCB tails and all contacts are gold finish for full RoHS compliance. Applications include Industrial, Medical and Military/Aerospace markets.

Технические параметры

Brand: Harwin
Contact Gender: Socket(Female)
Current Rating: 3 A
Factory Pack Quantity: 30
Manufacturer: Harwin
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Through Hole
Number of Positions: 27 Position
Number of Rows: 3 Row
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2 mm
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Type: Receptacle
Voltage Rating: 120 V
Вес, г 4

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.