HA72L-0420100LFTR, Power Inductors - SMD 10uH +/-20% @0A AEC-Q200

HA72L-0420100LFTR, Power Inductors - SMD 10uH +/-20% @0A AEC-Q200
Изображения служат только для ознакомления,
см. техническую документацию
65 шт., срок 6-8 недель
340 руб.
от 10 шт.270 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Номенклатурный номер: 8005366634
Артикул: HA72L-0420100LFTR
Бренд: BI Technologies

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
HA72L & HM72L Power Inductors TT Electronics HA72L and HM72L Power Inductors feature a composite molded core design that maximizes inductance and temperature performance. The HA72L power inductors series is AEC-Q200 certified and features an 80A maximum current with a 3MHz frequency performance. The HM72L power inductors feature high-frequency performance, a 44A maximum current, and are magnetically shielded. TT Electronics HA72L and HM72L Power Inductors are ideal for power amplifier circuits, transportation, lighting, and braking applications, depending on the model.

Технические параметры

Application: Power
Brand: BI Technologies/TT Electronics
Case Code - in: 0402
Core Type: Molded
Factory Pack Quantity: 2000
Inductance: 10 uH
Manufacturer: TT Electronics
Maximum DC Current: 1.2 A
Maximum DC Resistance: 282 mOhms
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Qualification: AEC-Q200
Saturation Current: 2.2 A
Self Resonant Frequency: 14 MHz
Shielding: Unshielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 504 КБ
Datasheet HA72L-0420100LFTR
pdf, 1755 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности выводные»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.