LSHD-5601, LED Displays & Accessories Green, Low Current 0.56", CARHD

3 шт., срок 6-8 недель
380 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Номенклатурный номер: 8005367150
Артикул: LSHD-5601

Описание

Opto-electronics\Displays\LED Displays & Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Lite-On
Character Size: 7.9 mm x 14.22 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: 40
If - Forward Current: 20 mA
Illumination Colour: Green
Luminous Intensity: 2400 ucd
Manufacturer: Lite-On
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -35 C
Module Size - W x H x T: 12.4 mm x 17.1 mm x 8 mm
Mounting Style: Through Hole
Number of Digits: 1
Packaging: Tube
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Thickness: 8 mm
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2.1 V
Viewing Area - W x H: 7.9 mm x 14.22 mm
Wavelength: 569 nm
Illumination Color: Green
Вес, г 2

Техническая документация

Datasheet LSHD-5601
pdf, 131 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.