LTD-6910HR, LED Displays & Accessories 2 Digit, Red

325 шт., срок 6-8 недель
570 руб.
от 10 шт.330 руб.
от 100 шт.232 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Альтернативные предложения1
Номенклатурный номер: 8005367190
Артикул: LTD-6910HR

Описание

Opto-electronics\Displays\LED Displays & Accessories
RKJXT 4-Directional Stick Switch Alps Alpine RKJXT 4-Directional Stick Switch with encoder/center-push function offers space savings with a single shaft four-directional push/encoder. The switch offers excellent operation in four directions with the adoption of tactile feel. The series has a push travel of 0.3mm and an operating force of 5N. Applications for the Alps Alpine RKJXT switch include remote controllers and controls for home appliances, car audio, and navigation systems.

Технические параметры

Brand: Lite-On
Character Size: 8.13 mm x 14.22 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: 20
If - Forward Current: 20 mA
Illumination Colour: Red
Luminous Intensity: 2.4 mcd
Manufacturer: Lite-On
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Module Size - W x H x T: 25 mm x 19.05 mm x 8 mm
Mounting Style: Through Hole
Number of Digits: 2
Packaging: Tube
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2 V
Wavelength: 623 nm
Illumination Color: Red
Brand Lite-On
Character Size 14.22 mm
Configuration Common Anode
Display Type 7 Segment
Factory Pack Quantity 20
If - Forward Current 20 mA
Illumination Color Red
Luminous Intensity 2.4 mcd
Manufacturer Lite-On
Maximum Operating Temperature +85 C
Minimum Operating Temperature -35 C
Mounting Style Through Hole
Number of Digits 2
Operating Temperature Range -35 C to+85 C
Packaging Tube
Power Consumption 75 mW
Product LED Display
Product Category LED Displays Accessories
RoHS Details
Vf - Forward Voltage 2 V
Wavelength 623 nm
Вес, г 8

Техническая документация

Datasheet LTD-6910HR
pdf, 357 КБ
Документация
pdf, 355 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.