LTD-6940HR, LED Displays & Accessories 2 Digit, Red

LTD-6940HR, LED Displays & Accessories 2 Digit, Red
Изображения служат только для ознакомления,
см. техническую документацию
1143 шт., срок 6-8 недель
490 руб.
от 10 шт.310 руб.
от 100 шт.232 руб.
от 260 шт.215.14 руб.
Добавить в корзину 1 шт. на сумму 490 руб.
Альтернативные предложения1
Номенклатурный номер: 8005367192
Артикул: LTD-6940HR

Описание

Optoelectronics\Displays\LED Displays & Accessories
Displays Segmented Panel 2DIGIT 16LED Hi-Eff. Red CC 18-Pin DIP - Rail/Tube (Alt: LTD-6940HR)

Технические параметры

Brand: Lite-On
Character Size: 8.13 mm x 14.22 mm
Configuration: Common Cathode
Display Type: 7 Segment
Factory Pack Quantity: 20
If - Forward Current: 20 mA
Illumination Color: Red
Luminous Intensity: 2400 ucd
Manufacturer: Lite-On
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -35 C
Module Size - W x H x T: 25 mm x 19.05 mm x 8 mm
Mounting Style: Through Hole
Number of Digits: 2
Packaging: Tube
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 2 V
Wavelength: 623 nm
Brand Lite-On
Character Size 0.56 in
Configuration Common Cathode
Display Type 7 Segment
Factory Pack Quantity 20
If - Forward Current 20 mA
Illumination Color Red
Luminous Intensity 2400 ucd
Manufacturer Lite-On
Maximum Operating Temperature +85 C
Minimum Operating Temperature -35 C
Mounting Style Through Hole
Number of Digits 2
Operating Temperature Range -35 C to+85 C
Packaging Tube
Power Consumption 75 mW
Product LED Display
Product Category LED Displays Accessories
RoHS Details
Vf - Forward Voltage 2 V
Wavelength 623 nm
Вес, г 12

Техническая документация

Datasheet LTD-6940HR
pdf, 144 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.