LTV-8141S-TA1, Transistor Output Optocouplers Optocoupler
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6417 шт., срок 7-9 недель
210 руб.
от 10 шт. —
140 руб.
от 100 шт. —
85 руб.
от 500 шт. —
81.33 руб.
Добавить в корзину 1 шт.
на сумму 210 руб.
Альтернативные предложения3
Описание
Оптоизолятор транзистор Дарлингтона 5кВ 4-SMD
Технические параметры
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8541.40.80.00 |
Output Type | DC |
Input Type | AC |
Output Device | Darlington |
Number of Channels per Chip | 1 |
Minimum Isolation Voltage (Vrms) | 5000 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 100 |
Maximum Forward Voltage (V) | 1.4 |
Maximum Collector-Emitter Voltage (V) | 35 |
Maximum Current Transfer Ratio (%) | 7500 |
Standard | VDE|TUV|NEMKO|DEMKO|FIMKO|UL|SEMKO |
Maximum Collector Current (mA) | 80 |
Maximum Collector-Emitter Saturation Voltage (mV) | 1000 |
Maximum Power Dissipation (mW) | 200 |
Typical Forward Voltage (V) | 1.2 |
Maximum Rise Time (us) | 300 |
Maximum Fall Time (us) | 250 |
Maximum Forward Current (mA) | 50 |
Packaging | Tape and Reel |
Minimum Current Transfer Ratio (%) | 600 |
Current Transfer Ratio Test Current (mA) | 1 |
Typical Rise Time (us) | 60 |
Typical Fall Time (us) | 53 |
Standard Package Name | DIP |
Pin Count | 4 |
Supplier Package | PDIP SMT |
Mounting | Surface Mount |
Package Height | 3.5 |
Package Length | 4.6 |
Package Width | 6.5 |
PCB changed | 4 |
Lead Shape | Gull-wing |
Brand | Lite-On |
Current Transfer Ratio | 7500 % |
Factory Pack Quantity | 1000 |
Fall Time | 250 us |
If - Forward Current | 20 mA |
Isolation Voltage | 5000 Vrms |
Manufacturer | Lite-On |
Maximum Collector Current | 80 mA |
Maximum Collector Emitter Saturation Voltage | 1 V |
Maximum Collector Emitter Voltage | 35 V |
Maximum Operating Temperature | + 100 C |
Minimum Operating Temperature | - 30 C |
Mounting Style | SMD/SMT |
Number Of Channels | 1 Channel |
Package / Case | PDIP-4 Gull Wing |
Pd - Power Dissipation | 200 mW |
Product Category | Transistor Output Optocouplers |
Product Type | Transistor Output Optocouplers |
Rise Time | 300 us |
Subcategory | Optocouplers |
Vf - Forward Voltage | 1.4 V |
Forward Current | 20 mA |
Maximum Fall Time | 250 us |
Maximum Forward Diode Voltage | 1.4 V |
Maximum Input Diode Current | 50 mA |
Maximum Power Dissipation | 200 mW |
Maximum Rise Time | 300 us |
RoHS | Details |
Automotive | Unknown |
Maximum Collector Current - (mA) | 80 |
Maximum Collector-Emitter Saturation Voltage - (mV) | 1000 |
Maximum Collector-Emitter Voltage - (V) | 35 |
Maximum Current Transfer Ratio - (%) | 7500 |
Maximum Fall Time - (us) | 250 |
Maximum Forward Voltage - (V) | 1.4 |
Maximum Power Dissipation - (mW) | 200 |
Maximum Rise Time - (us) | 300 |
Military | No |
Minimum Current Transfer Ratio - (%) | 600 |
Minimum Isolation Voltage - (Vrms) | 5000 |
Operating Temperature - (??C) | -30~100 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Оптопары с транзисторным и диодным выходом»
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары