MC100EP31DTG, Flip Flops 3.3V/5V ECL D-Type w/Set And Reset

MC100EP31DTG, Flip Flops 3.3V/5V ECL D-Type w/Set And Reset
Изображения служат только для ознакомления,
см. техническую документацию
2 430 руб.
от 10 шт.2 130 руб.
от 20 шт.2 040 руб.
от 100 шт.1 685.86 руб.
Добавить в корзину 1 шт. на сумму 2 430 руб.
Номенклатурный номер: 8005370153
Артикул: MC100EP31DTG

Описание

Semiconductors\Logic ICs\Flip-Flops
FLIP-FLOP, D-TYPE, 340PS, TSSOP-8; Logic Family / Base Number:-; Flip-Flop Type:D; Propagation Delay:340ps; Frequency:3GHz; Output Current:50mA; Logic Case Style:TSSOP; No. of Pins:8Pins; Trigger Type:Positive Edge; IC Output Type:Differential, ECL; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Logic IC Family:100EP; Logic IC Base Number:-; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018)

Технические параметры

Brand: onsemi
Factory Pack Quantity: 100
Function: D-Master-Slave Type
Input Type: Single-Ended
Logic Family: 100
Logic Type: D-Type Flip-Flop
Manufacturer: onsemi
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Circuits: 1
Number of Input Lines: 1
Number of Output Lines: 1
Operating Supply Voltage: 3 V to 5.5 V
Output Type: Differential
Package/Case: TSSOP-8
Packaging: Tube
Part # Aliases: MC100EP31DG
Polarity: Inverting/Non-Inverting
Product Category: Flip-Flops
Product Type: Flip Flops
Propagation Delay Time: 0.41 ns
Reset Type: Set, Reset
Subcategory: Logic ICs
Supply Voltage - Max: +/-5.5 V
Supply Voltage - Min: -3 V
Brand ON Semiconductor
Factory Pack Quantity 100
Function D-Master-Slave Type
Height 0.95 mm
Input Type Single-Ended
Length 3.1 mm
Logic Family 100
Logic Type D-Type Flip-Flop
Manufacturer ON Semiconductor
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 1
Number of Circuits 1
Number of Input Lines 1
Number of Output Lines 1
Operating Supply Voltage 3 V to 5.5 V
Output Type Differential
Package / Case TSSOP-8
Packaging Tube
Part # Aliases MC100EP31DG
Polarity Inverting/Non-Inverting
Product Category Flip Flops
Propagation Delay Time 0.41 ns
Reset Type Set, Reset
RoHS Details
Series MC100EP31
Supply Voltage - Max +/-5.5 V
Supply Voltage - Min -3 V
Width 3.1 mm
Вес, г 0.699

Техническая документация

Datasheet
pdf, 244 КБ
Datasheet MC100EP31DTG
pdf, 177 КБ

Дополнительная информация

Калькуляторы группы «Логические - Триггеры»
Типы корпусов импортных микросхем