MC100LVEL16DG, Bus Receivers 3.3V ECL Diff
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 760 руб.
от 10 шт. —
1 560 руб.
от 25 шт. —
1 510 руб.
от 50 шт. —
1 403.35 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Описание
Differential (ECL) fanout buffers, clock drivers and signal drivers.
Технические параметры
Driving Mode | NO |
Dual Supply Voltage (Max) | Not Required(V) |
Dual Supply Voltage (Min) | Not Required(V) |
Dual Supply Voltage (Typ) | Not Required(V) |
Function | LINE RECEIVER |
Interface Circuit Standard 1 | EIA/JESD78 |
Mounting | Surface Mount |
Number of Drivers per Line | NOT REQUIRED |
Number of Receiver Enables | 1 |
Number of Receivers | 1 |
Number of Transceivers | Not Required |
Number of Transmitter Enables | NOT REQUIRED |
Number of Transmitters | Not Required |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | SOIC N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Requirement | Single |
Rad Hardened | No |
Receiver Signal Type | Differential |
Single Supply Voltage (Max) | 3.8(V) |
Single Supply Voltage (Min) | 3(V) |
Single Supply Voltage (Typ) | 3.3(V) |
Supply Current | 24(mA) |
Transmitter Signal Type | Not Required |
IC Type | Differential Line Receiver IC |
Mounting Type | Surface Mount |
Number of Channels per Chip | 1 |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Isolation | No |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 3.8 |
Maximum Supply Current (mA) | 24 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 3 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC N |
Typical Single Supply Voltage (V) | 3.3 |
Вес, г | 0.5066 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Похожие товары