MCR12DSNT4G, SCRs 800V 12A

MCR12DSNT4G, SCRs 800V 12A
Изображения служат только для ознакомления,
см. техническую документацию
2681 шт., срок 6-8 недель
200 руб.
от 10 шт.160 руб.
от 100 шт.133 руб.
от 500 шт.117.31 руб.
Добавить в корзину 1 шт. на сумму 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8005371366
Артикул: MCR12DSNT4G
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Thyristors\SCRs
Electrical Vehicle DC Fast Chargers DC charging stations are designed to convert the electrical grid"s AC power into DC power that can then be fed directly into a vehicle"s battery system for fast charging - in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 100 A
Current Rating: 7.6 A
Factory Pack Quantity: 2500
Gate Trigger Current - Igt: 200 uA
Gate Trigger Voltage - Vgt: 1 V
Holding Current Ih Max: 6 mA
Manufacturer: Littelfuse
Maximum Gate Peak Inverse Voltage: 18 V
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 100 A
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State RMS Current - It RMS: 12 A
Package/Case: DPAK-2(TO-252-2)
Product Category: SCRs
Product Type: SCRs
Rated Repetitive Off-State Voltage VDRM: 800 V
Subcategory: Thyristors
Type: SCR
Vf - Forward Voltage: 1.9 V
Brand Littelfuse
Breakover Current IBO Max 100 A
Current Rating 7.6 A
Factory Pack Quantity 2500
Gate Trigger Current - Igt 0.2 mA
Gate Trigger Voltage - Vgt 1 V
Height 2.38 mm(Max)
Holding Current Ih Max 6 mA
Length 6.73 mm(Max)
Manufacturer Littelfuse
Maximum Gate Peak Inverse Voltage 18 V
Maximum Operating Temperature +110 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Non Repetitive On-State Current 100 A
Off-State Leakage Current @ VDRM IDRM 0.01 mA
On-State RMS Current - It RMS 12 A
Package / Case TO-252-3(DPAK)
Packaging Reel
Product Category SCRs
Rated Repetitive Off-State Voltage VDRM 800 V
RoHS Details
Series MCR12DSN
Type SCR
Vf - Forward Voltage 1.9 V
Width 6.22 mm(Max)
Gate Trigger Voltage (Vgt) 1V
Gate Trigger Current(Igt) 200uA
Holding Current (Ih) 6mA
Operating Temperature -40℃~+110℃
Peak Forward On?State Voltage (Vtm) 1.9V
Peak Repetitive Off?State Voltage (Vdrm) 800V
RMS On-State Current(It (rms)) 12A
SCR Type -
Вес, г 0.34

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.