MCR718T4G, SCRs 600V 4A

MCR718T4G, SCRs 600V 4A
Изображения служат только для ознакомления,
см. техническую документацию
16991 шт., срок 6-8 недель
280 руб.
от 10 шт.220 руб.
от 100 шт.158 руб.
от 500 шт.124.86 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8005371379
Артикул: MCR718T4G
Бренд: Littelfuse

Описание

Semiconductors\Discrete Semiconductors\Thyristors\SCRs
Electrical Vehicle DC Fast Chargers DC charging stations are designed to convert the electrical grid"s AC power into DC power that can then be fed directly into a vehicle"s battery system for fast charging - in 30 minutes or less. Because the conversion from AC to DC power is being done in the charging station, these units can provide higher levels of power (50kW to 350kW and beyond) to the vehicle compared to AC charging stations. Working with tens to hundreds of kilowatts of power, efficient conversion, reliability of the system, and user safety are critical.

Технические параметры

Brand: Littelfuse
Breakover Current IBO Max: 25 A
Current Rating: 2.6 A
Factory Pack Quantity: 2500
Gate Trigger Current - Igt: 75 uA
Gate Trigger Voltage - Vgt: 800 mV
Holding Current Ih Max: 5 mA
Manufacturer: Littelfuse
Maximum Gate Peak Inverse Voltage: 18 V
Maximum Operating Temperature: +110 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Non Repetitive On-State Current: 25 A
Off-State Leakage Current @ VDRM IDRM: 10 uA
On-State RMS Current - It RMS: 4 A
Package / Case: DPAK-2(TO-252-2)
Product Category: SCRs
Product Type: SCRs
Rated Repetitive Off-State Voltage VDRM: 600 V
Subcategory: Thyristors
Type: SCR
Vf - Forward Voltage: 2.2 V
Вес, г 0.34

Техническая документация

Дополнительная информация

Калькуляторы группы «Тиристоры»
Типы корпусов импортных транзисторов и тиристоров

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.