NCP1076AAP065G, AC/DC Converters ENHANCED OFF-LINE SWITCHE

NCP1076AAP065G, AC/DC Converters ENHANCED OFF-LINE SWITCHE
Изображения служат только для ознакомления,
см. техническую документацию
600 руб.
от 10 шт.560 руб.
Добавить в корзину 1 шт. на сумму 600 руб.
Номенклатурный номер: 8005372391
Артикул: NCP1076AAP065G

Описание

Semiconductors\Power Management ICs\AC/DC Converters
NCP107x High-Voltage Switchers onsemi NCP107x High-Voltage Switchers for Low Power Offline SMPS integrate a fixed frequency current mode controller with a 700 V MOSFET. Available in a PDIP 7 or SOT 223 package, the NCP107x offers a high level of integration, including soft start, frequency jittering, short circuit protection, skip cycle, a maximum peak current set point, ramp compensation, and a Dynamic Self Supply. The NCP107x is quiet by nature: during nominal load operation, the part switches at one of the available frequencies (65, 100 or 130kHz). When the output power demand diminishes, the IC automatically enters frequency foldback mode and provides excellent efficiency at light loads.

Технические параметры

Brand: onsemi
Duty Cycle - Max: 72%
Factory Pack Quantity: 50
Input / Supply Voltage - Max: 8.9 V
Input / Supply Voltage - Min: 8 V
Isolation: Isolated
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Operating Supply Current: 1.26 mA
Output Current: 650 mA
Output Power: 31 W
Package / Case: PDIP-8
Packaging: Tube
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: Off-Line Switchers
Subcategory: PMIC-Power Management ICs
Switching Frequency: 65 kHz
Topology: Flyback
Type: Off Line Converter
Вес, г 0.47

Техническая документация

Datasheet
pdf, 570 КБ

Дополнительная информация

Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем