NCP1239ED100R2G, Switching Controllers Fixed Frequency Current Mode Controller for Flyback Converter with HV startup

NCP1239ED100R2G, Switching Controllers Fixed Frequency Current Mode Controller for Flyback Converter with HV startup
Изображения служат только для ознакомления,
см. техническую документацию
290 руб.
от 10 шт.240 руб.
от 100 шт.154 руб.
от 500 шт.131.43 руб.
Добавить в корзину 1 шт. на сумму 290 руб.
Номенклатурный номер: 8005372567
Артикул: NCP1239ED100R2G

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Controllers
NCP1239 Switching Controllers onsemi NCP1239 Switching Controllers are fixed-frequency current-mode controllers featuring a high-voltage start-up current source to provide a quick and lossless power-on sequence. This function greatly simplifies the design of the auxiliary supply and the VCC capacitor. These NCP1239 controllers feature a timer-based fault detection circuitry that ensures a quasi-flat overload detection, independent of the input voltage. Typical applications include AC-DC converters for TVs, set-top boxes, and printers offline adapters for notebooks and netbooks.

Технические параметры

Brand: onsemi
Description/Function: Fixed frequency current-mode controller
Duty Cycle - Max: 84%
Factory Pack Quantity: 2500
Fall Time: 30 ns
Input Voltage: 35 V
Isolation: Non-Isolated
Manufacturer: onsemi
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.7 mA
Operating Supply Voltage: 8.8 V to 35 V
Output Current: 500 mA
Output Voltage: 13.5 V
Package/Case: SOIC-7
Product Category: Switching Controllers
Product Type: Switching Controllers
Product: Current-Mode Controllers
Rise Time: 40 ns
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 100 kHz
Topology: Flyback
Вес, г 0.11

Техническая документация

Datasheet
pdf, 394 КБ

Дополнительная информация

Калькуляторы группы «Коммутационные контроллеры»
Типы корпусов импортных микросхем